Direct
Direct
Similar
Similar

5MF 6-R | |
|---|---|
DigiKey Part Number | 5923-5MF6-R-ND |
Manufacturer | |
Manufacturer Product Number | 5MF 6-R |
Description | FUSE GLASS 6A 125VAC 5X20MM |
Customer Reference | |
Detailed Description | 6 A 125 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
EDA/CAD Models | 5MF 6-R Models |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 10kA |
Packaging Bulk | Melting I²t 65.0 |
Part Status Obsolete | Approval Agency CE, CSA, cULus, PSE |
Mounting Type Requires Holder | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.201" Dia x 0.787" L (5.10mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.012 Ohms |
Voltage Rating - AC 125 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0235006.HXP | Littelfuse Inc. | 6.734 | F2685-ND | 0,54000 € | Direct |
| 0235006.MXP | Littelfuse Inc. | 2.531 | F4731-ND | 0,52000 € | Direct |
| BP/GMA-6A | Eaton - Bussmann Electrical Division | 0 | BP/GMA-6A-ND | 0,00000 € | Similar |
| BK/GMA-6-R | Eaton - Electronics Division | 4.137 | 283-2885-ND | 1,10000 € | Similar |
| GMA-6-R | Eaton - Electronics Division | 0 | 283-GMA-6-R-ND | 1,72400 € | Similar |








