



GMA-6-R | |
|---|---|
DigiKey Part Number | 283-GMA-6-R-ND |
Manufacturer | |
Manufacturer Product Number | GMA-6-R |
Description | FUSE GLASS 6A 125VAC 5X20MM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 6 A 125 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Category | Voltage Rating - AC 125 V |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 10kA |
Part Status Active | Melting I²t 45.0 |
Mounting Type Requires Holder | Approval Agency CSA, PSE, UL |
Fuse Type | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.017 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 1,72400 € | 8,62 € |
| 10 | 1,59000 € | 15,90 € |
| 15 | 1,51733 € | 22,76 € |
| 25 | 1,43000 € | 35,75 € |
| 35 | 1,37514 € | 48,13 € |
| 50 | 1,31920 € | 65,96 € |
| Unit Price without VAT: | 1,72400 € |
|---|---|
| Unit Price with VAT: | 2,05156 € |

