
0235006.HXP | |
|---|---|
DigiKey Part Number | F2685-ND |
Manufacturer | |
Manufacturer Product Number | 0235006.HXP |
Description | FUSE GLASS 6A 125VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 6 A 125 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 10kA |
Packaging Bulk | Melting I²t 47.325 |
Part Status Active | Approval Agency CE, CSA, KC, PSE, UL |
Mounting Type Requires Holder | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.0148 Ohms |
Voltage Rating - AC 125 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 5 | 0,49200 € | 2,46 € |
| 10 | 0,45500 € | 4,55 € |
| 50 | 0,37680 € | 18,84 € |
| 100 | 0,34780 € | 34,78 € |
| 300 | 0,30603 € | 91,81 € |
| 500 | 0,28834 € | 144,17 € |
| 1.000 | 0,26584 € | 265,84 € |
| 5.000 | 0,22225 € | 1.111,25 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |
























