
5MF 1.25-R | |
|---|---|
DigiKey Part Number | 5923-5MF1.25-R-ND |
Manufacturer | |
Manufacturer Product Number | 5MF 1.25-R |
Description | FUSE GLASS 1.25A 250VAC 5X20MM |
Customer Reference | |
Detailed Description | 1.25 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
EDA/CAD Models | 5MF 1.25-R Models |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 200A |
Packaging Bulk | Melting I²t 1.5 |
Part Status Obsolete | Approval Agency CE, CSA, cULus, PSE |
Mounting Type Requires Holder | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.201" Dia x 0.787" L (5.10mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.085 Ohms |
Voltage Rating - AC 250 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 02351.25HXP | Littelfuse Inc. | 66 | F2678-ND | 0,60000 € | Direct |
| 02351.25MXP | Littelfuse Inc. | 547 | 02351.25MXP-ND | 0,57000 € | Similar |
| BK/GMA-1.25-R | Eaton - Electronics Division | 60 | 283-2884-ND | 3,14000 € | Similar |
| GMA-1.25-R | Eaton - Electronics Division | 80 | 283-GMA-1.25-R-ND | 1,64600 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 5 | 0,50600 € | 2,53 € |
| 10 | 0,46600 € | 4,66 € |
| 50 | 0,38660 € | 19,33 € |
| 100 | 0,35670 € | 35,67 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,72590 € |



