
02351.25HXP | |
|---|---|
DigiKey Part Number | F2678-ND |
Manufacturer | |
Manufacturer Product Number | 02351.25HXP |
Description | FUSE GLASS 1.25A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.25 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 1.085 | |
Approval Agency | CE, CSA, KC, PSE, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 0.1055 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 5 | 0,42200 € | 2,11 € |
| 10 | 0,38800 € | 3,88 € |
| 50 | 0,32200 € | 16,10 € |
| 100 | 0,29720 € | 29,72 € |
| 300 | 0,26153 € | 78,46 € |
| 500 | 0,24640 € | 123,20 € |
| 1.000 | 0,22720 € | 227,20 € |
| 5.000 | 0,18786 € | 939,30 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,60690 € |
















