


BK/GMA-1.25-R | |
|---|---|
DigiKey Part Number | 283-2884-ND |
Manufacturer | |
Manufacturer Product Number | BK/GMA-1.25-R |
Description | FUSE GLASS 1.25A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1.25 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Category | Voltage Rating - AC 250 V |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 100A |
Part Status Active | Melting I²t 0.84 |
Mounting Type Requires Holder | Approval Agency CSA, PSE, UL |
Fuse Type | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.122 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 02351.25HXP | Littelfuse Inc. | 66 | F2678-ND | 0,60000 € | Direct |
| 02351.25MXP | Littelfuse Inc. | 547 | 02351.25MXP-ND | 0,57000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,14000 € | 3,14 € |
| 5 | 2,60000 € | 13,00 € |
| 10 | 2,39800 € | 23,98 € |
| 50 | 1,98940 € | 99,47 € |
| 100 | 1,83510 € | 183,51 € |
| 300 | 1,61360 € | 484,08 € |
| 500 | 1,51938 € | 759,69 € |
| 1.000 | 1,39964 € | 1.399,64 € |
| 5.000 | 1,16725 € | 5.836,25 € |
| Unit Price without VAT: | 3,14000 € |
|---|---|
| Unit Price with VAT: | 3,73660 € |












