
0685P5000-01 | |
|---|---|
DigiKey Part Number | 5923-0685P5000-01TR-ND - Tape & Reel (TR) 5923-0685P5000-01CT-ND - Cut Tape (CT) 5923-0685P5000-01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0685P5000-01 |
Description | FUSE BRD MNT 5A 50VAC 63VDC 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 5 A 50 V 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0685P5000-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 50 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A AC, 100A DC | |
Melting I²t | 4.1 | |
Approval Agency | AEC-Q200, CE, cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.126" L x 0.062" W x 0.025" H (3.20mm x 1.58mm x 0.63mm) | |
DC Cold Resistance | 0.027 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,70000 € | 0,70 € |
| 5 | 0,58200 € | 2,91 € |
| 10 | 0,53700 € | 5,37 € |
| 50 | 0,44540 € | 22,27 € |
| 100 | 0,41110 € | 41,11 € |
| 250 | 0,36952 € | 92,38 € |
| 500 | 0,34082 € | 170,41 € |
| 1.000 | 0,31422 € | 314,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,25972 € | 1.298,60 € |
| 10.000 | 0,23902 € | 2.390,20 € |
| 15.000 | 0,23752 € | 3.562,80 € |
| Unit Price without VAT: | 0,70000 € |
|---|---|
| Unit Price with VAT: | 0,83300 € |










