C1Q Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0685P7000-01

DigiKey Part Number
5923-0685P7000-01TR-ND - Tape & Reel (TR)
5923-0685P7000-01CT-ND - Cut Tape (CT)
5923-0685P7000-01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0685P7000-01
Description
FUSE BRD MNT 7A 50VAC 63VDC 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
7 A 50 V 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0685P7000-01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
50 V
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A AC, 100A DC
Melting I²t
12.5
Approval Agency
AEC-Q200, CE, cURus
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.126" L x 0.062" W x 0.025" H (3.20mm x 1.58mm x 0.63mm)
DC Cold Resistance
0.016 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.233
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,70000 €0,70 €
50,58200 €2,91 €
100,53700 €5,37 €
500,44540 €22,27 €
1000,41110 €41,11 €
2500,36952 €92,38 €
5000,34082 €170,41 €
1.0000,31422 €314,22 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,25586 €1.279,30 €
10.0000,23547 €2.354,70 €
15.0000,23363 €3.504,45 €
Manufacturers Standard Package
Unit Price without VAT:0,70000 €
Unit Price with VAT:0,83300 €