



1206L010/60WR | |
|---|---|
DigiKey Part Number | F8130TR-ND - Tape & Reel (TR) F8130CT-ND - Cut Tape (CT) F8130DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1206L010/60WR |
Description | PTC RESET FUSE 60V 100MA 1206 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 60V 100 mA Ih Surface Mount 1206 (3216 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 60V | |
Current - Hold (Ih) (Max) | 100 mA | |
Current - Trip (It) | 250 mA | |
Current - Max | 10 A | |
Time to Trip | 1.5 s | |
Resistance - Initial (Ri) (Min) | 1.5 Ohms | |
Resistance - Post Trip (R1) (Max) | 10 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Concave | |
Size / Dimension | 0.126" L x 0.065" W (3.20mm x 1.65mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.049" (1.25mm) | |
Lead Spacing | - | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 5 | 0,45600 € | 2,28 € |
| 10 | 0,42000 € | 4,20 € |
| 50 | 0,34860 € | 17,43 € |
| 100 | 0,32160 € | 32,16 € |
| 250 | 0,28916 € | 72,29 € |
| 500 | 0,26672 € | 133,36 € |
| 1.000 | 0,24594 € | 245,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,19446 € | 583,38 € |
| 6.000 | 0,18154 € | 1.089,24 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,65450 € |






