Light Curtain 25mm Hand Receiver Only
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLPR25-270

DigiKey Part Number
2170-SLPR25-270-ND
Manufacturer
Manufacturer Product Number
SLPR25-270
Description
SLPR25-270 EZ-SCREEN LOW PROFILE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Light Curtain 25mm Hand Receiver Only
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Protective Height
270mm
Manufacturer
Banner Engineering Corporation
Number of Beams
14
Series
Operating Range
0.1m ~ 7.0m
Packaging
Bulk
Features
Receiver Only
Part Status
Active
Ingress Protection
IP65 - Dust Tight, Water Resistant
Protection
Hand
Operating Temperature
0°C ~ 55°C
Detection Capability
25mm
Voltage - Supply
24VDC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1718,17000 €718,17 €
Manufacturers Standard Package
Unit Price without VAT:718,17000 €
Unit Price with VAT:854,62230 €