
RDLP-815D | |
|---|---|
DigiKey Part Number | 2170-RDLP-815D-ND |
Manufacturer | |
Manufacturer Product Number | RDLP-815D |
Description | CABLE RD PLUG-CBL 8WIRE 15' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cable RD Plug to Cable 8 Line 15.00' (4.57m) 180" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | RD Plug to Cable | |
Number of Lines | 8 | |
Cable Length - Unexposed | 15.00' (4.57m) 180" | |
Features | Industrial Environments - IP67 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,55000 € | 34,55 € |
| Unit Price without VAT: | 34,55000 € |
|---|---|
| Unit Price with VAT: | 41,11450 € |



