XS26-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
XS26-2
Banner XS26-2 Expandable Safety Controller

XS26-2

DigiKey Part Number
2170-XS26-2-ND
Manufacturer
Manufacturer Product Number
XS26-2
Description
SAFETY CONTROLLER 26IN/2PAIR OUT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Machine Safety Controller General Purpose 24VDC Supply DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
XS26-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Banner Engineering Corporation
Series
Packaging
Bulk
Part Status
Active
Controller Type
General Purpose
Number of Inputs and Type
26 - Digital
Safety Outputs and Type
Solid State (2)
Auxiliary Outputs and Type
-
Contact Rating @ Voltage
0.5A @ 24VDC
Safety Category
Category 4, PLe, SIL3
Voltage - Supply
24VDC
Mounting Type
DIN Rail
Termination Style
Screw Terminal
Operating Temperature
0°C ~ 55°C
Ingress Protection
IP20, IP54
Features
-
Approval Agency
CE, cULus, UL
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1893,07000 €893,07 €
Manufacturers Standard Package
Unit Price without VAT:893,07000 €
Unit Price with VAT:1.062,75330 €