Light Curtain 14mm Finger Receiver Only
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLPR14-830NP8

DigiKey Part Number
2170-SLPR14-830NP8-ND
Manufacturer
Manufacturer Product Number
SLPR14-830NP8
Description
SLPR14-830NP8 EZS LP RCVR14MM X
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Light Curtain 14mm Finger Receiver Only
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Protective Height
830mm
Manufacturer
Banner Engineering Corporation
Operating Range
0.1m ~ 7.0m
Series
Features
Receiver Only
Packaging
Bulk
Ingress Protection
IP65 - Dust Tight, Water Resistant
Part Status
Active
Operating Temperature
0°C ~ 55°C
Protection
Finger
Voltage - Supply
24VDC
Detection Capability
14mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12.105,21000 €2.105,21 €
Manufacturers Standard Package
Unit Price without VAT:2.105,21000 €
Unit Price with VAT:2.505,19990 €