
SD50P300WD15QP | |
|---|---|
DigiKey Part Number | 2170-SD50P300WD15QP-ND |
Manufacturer | |
Manufacturer Product Number | SD50P300WD15QP |
Description | STATUS DISPLAY 15-STATE DISCRETE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Graphical (96 x 8) LED - White Chassis Mount Connector with Cable (M12) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Graphical (96 x 8) | |
Display Type | LED - White | |
Voltage - Supply | 12 ~ 30 VDC | |
Termination Style | Connector with Cable (M12) | |
Size / Dimension | 12.80" L x 2.02" H x 1.09" D (325.0mm x 51.3mm x 27.7mm) | |
Mounting Type | Chassis Mount | |
Operating Temperature | -20°C ~ 50°C | |
Ingress Protection | IP65 - Dust Tight, Water Resistant |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 271,20000 € | 271,20 € |
| Unit Price without VAT: | 271,20000 € |
|---|---|
| Unit Price with VAT: | 322,72800 € |





