Process Meter LED - Red Characters Display Chassis Mount - Bracket; Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BDR-999R

DigiKey Part Number
CDPM1006-ND
Manufacturer
Manufacturer Product Number
BDR-999R
Description
PROCESS METER 20VDC LED CHAS MNT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Process Meter LED - Red Characters Display Chassis Mount - Bracket; Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
C-TON Industries
Series
Packaging
Box
Part Status
Active
Type
Process Meter
Measuring Type
Process
Measuring Range
±20VDC
Display Type
LED - Red Characters
Number of Characters Per Row
3.5
Display Characters - Height
2.300" (58.40mm)
Output Type
-
Voltage - Supply
90 ~ 250VAC
Panel Cutout Dimensions
Rectangular - 264.00mm x 100.80mm
Mounting Type
Chassis Mount - Bracket; Panel Mount
Termination Style
Screw Terminal
Ingress Protection
-
Features
-
Operating Temperature
-10°C ~ 50°C
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1216,74000 €216,74 €
10190,49800 €1.904,98 €
25183,50520 €4.587,63 €
Manufacturers Standard Package
Unit Price without VAT:216,74000 €
Unit Price with VAT:257,92060 €