
SD50P300WSQP | |
|---|---|
DigiKey Part Number | 2170-SD50P300WSQP-ND |
Manufacturer | |
Manufacturer Product Number | SD50P300WSQP |
Description | SD50 STATUS DISPLAY, MODBUS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Graphical (96 x 8) LED - White Chassis Mount Connector with Cable (M12) |
Datasheet | Datasheet |
Category | Voltage - Supply 12 ~ 30 VDC |
Manufacturer Banner Engineering Corporation | Termination Style Connector with Cable (M12) |
Series | Size / Dimension 12.80" L x 2.02" H x 1.09" D (325.0mm x 51.3mm x 27.7mm) |
Packaging Box | Mounting Type Chassis Mount |
Part Status Active | Operating Temperature -20°C ~ 50°C |
Type Graphical (96 x 8) | Ingress Protection IP65 - Dust Tight, Water Resistant |
Display Type LED - White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 280,47000 € | 280,47 € |
| Unit Price without VAT: | 280,47000 € |
|---|---|
| Unit Price with VAT: | 333,75930 € |







