New at DigiKey
3 Position Circular Connector Plug, Male Pins Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Position Circular Connector Plug, Male Pins Solder Cup
219A-03MF0
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

219A-03MF0

DigiKey Part Number
4827-219A-03MF0-ND
Manufacturer
Manufacturer Product Number
219A-03MF0
Description
M8 A-CODE PLUG FOR CABLE, 3PIN M
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3 Position Circular Connector Plug, Male Pins Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
219A-03MF0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Gold
Mfr
Color
Silver
Packaging
Tray
Ingress Protection
IP67 - Dust Tight, Waterproof
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Type
Features
Backshell, Coupling Nut
Number of Positions
3
Shielding
Shell Size - Insert
M8-3
Current Rating (Amps)
3A
Mounting Type
Free Hanging (In-Line)
Voltage Rating
50VAC, 60VDC
Termination
Solder Cup
Cable Opening
0.197" (5.00mm)
Fastening Type
Threaded
Operating Temperature
-40°C ~ 85°C
Orientation
A
Backshell Material, Plating
Brass, Nickel
Primary Material
Metal
Contact Material
Brass
Shell Material
Brass
Contact Finish Thickness - Mating
Flash
Shell Finish
Nickel
Insert Material
Polybutylene Terephthalate (PBT)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 47
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
114,27000 €14,27 €
5010,82440 €541,22 €
10010,30780 €1.030,78 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:14,27000 €
Unit Price with VAT:16,98130 €