


219A-03FRF | |
|---|---|
DigiKey Part Number | 4827-219A-03FRF-ND |
Manufacturer | |
Manufacturer Product Number | 219A-03FRF |
Description | M8 A-CODE RECEPTACLE, 3PIN FEMAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | 219A-03FRF Models |
Category | Shell Finish Nickel |
Mfr | Contact Finish - Mating Gold |
Packaging Tray | Color Silver |
Part Status Active | Ingress Protection IPX7 - Waterproof |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 3 | Features Board Lock |
Shell Size - Insert M8-3 | Shielding |
Mounting Type Panel Mount, Through Hole, Right Angle | Current Rating (Amps) 3A |
Mounting Feature Bulkhead - Front Side Nut | Voltage Rating 50VAC, 60VDC |
Termination Solder | Operating Temperature -40°C ~ 85°C |
Fastening Type Threaded | Contact Material Brass |
Orientation A | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Primary Material Metal | Insert Material Polyamide (PA66), Nylon 6/6 |
Shell Material Brass |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,00000 € | 15,00 € |
| 50 | 11,37840 € | 568,92 € |
| 100 | 10,83550 € | 1.083,55 € |
| Unit Price without VAT: | 15,00000 € |
|---|---|
| Unit Price with VAT: | 17,85000 € |



