
1319569 | |
|---|---|
DigiKey Part Number | 277-1319569-ND |
Manufacturer | |
Manufacturer Product Number | 1319569 |
Description | LED MOD PLD WHT LNR STRP 5000K |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module PLD White, Cool Linear Light Strip |
Datasheet | Datasheet |
EDA/CAD Models | 1319569 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED Module | |
Color | White, Cool | |
CCT (K) | 5000K | |
Wavelength | 450nm | |
Configuration | Linear Light Strip | |
Luminous Flux @ Current/Temperature | 700lm | |
Current - Test | 1.1A | |
Temperature - Test | 25°C | |
Voltage - Forward (Vf) (Typ) | 24V ~ 240V | |
Lumens/Watt @ Current - Test | - | |
Current - Max | 1.1A | |
CRI (Color Rendering Index) | 85 | |
Viewing Angle | 100° | |
Features | IP20 | |
Size / Dimension | 350.00mm L x 30.00mm W | |
Height | 40.00mm | |
Light Emitting Surface (LES) | - | |
Lens Type | Tubular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 118,53000 € | 118,53 € |
| Unit Price without VAT: | 118,53000 € |
|---|---|
| Unit Price with VAT: | 141,05070 € |







