


H8MMS-3406M | |
|---|---|
DigiKey Part Number | H8MMS-3406M-ND |
Manufacturer | |
Manufacturer Product Number | H8MMS-3406M |
Description | DIP CBL - HHDM34S/AE34M/HHDM34S |
Customer Reference | |
Detailed Description | 34 Position Cable Assembly Rectangular DIP to DIP, Reversed 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Category | Pitch - Cable 0.050" (1.27mm) |
Manufacturer Assmann WSW Components | Length 0.500' (152.40mm, 6.00") |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type DIP to DIP, Reversed | Usage Socket (0.1"), Board In |
Number of Positions 34 | Cable Termination IDC |
Number of Rows 2 | Contact Finish Tin |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,81000 € | 2,81 € |
| 10 | 2,55400 € | 25,54 € |
| 25 | 2,41920 € | 60,48 € |
| 50 | 2,36280 € | 118,14 € |
| 100 | 2,25020 € | 225,02 € |
| 250 | 1,96896 € | 492,24 € |
| 500 | 1,91268 € | 956,34 € |
| 1.000 | 1,63141 € | 1.631,41 € |
| 2.500 | 1,51890 € | 3.797,25 € |
| Unit Price without VAT: | 2,81000 € |
|---|---|
| Unit Price with VAT: | 3,34390 € |




