


H8MMS-3418M | |
|---|---|
DigiKey Part Number | H8MMS-3418M-ND |
Manufacturer | |
Manufacturer Product Number | H8MMS-3418M |
Description | DIP CBL - HHDM34S/AE34M/HHDM34S |
Customer Reference | |
Detailed Description | 34 Position Cable Assembly Rectangular DIP to DIP, Reversed 1.50' (457.20mm) |
Datasheet | Datasheet |
Category | Pitch - Cable 0.050" (1.27mm) |
Manufacturer Assmann WSW Components | Length 1.50' (457.20mm) |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type DIP to DIP, Reversed | Usage Socket (0.1"), Board In |
Number of Positions 34 | Cable Termination IDC |
Number of Rows 2 | Contact Finish Tin |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,45000 € | 4,45 € |
| 10 | 4,04600 € | 40,46 € |
| 25 | 3,83160 € | 95,79 € |
| 50 | 3,74240 € | 187,12 € |
| 100 | 3,56430 € | 356,43 € |
| 250 | 3,11876 € | 779,69 € |
| 500 | 3,02968 € | 1.514,84 € |
| 1.000 | 2,58413 € | 2.584,13 € |
| 2.500 | 2,40591 € | 6.014,77 € |
| Unit Price without VAT: | 4,45000 € |
|---|---|
| Unit Price with VAT: | 5,29550 € |




