


H8MMS-3406G | |
|---|---|
DigiKey Part Number | H8MMS-3406G-ND |
Manufacturer | |
Manufacturer Product Number | H8MMS-3406G |
Description | DIP CBL - HHDM34S/AE34G/HHDM34S |
Customer Reference | |
Detailed Description | 34 Position Cable Assembly Rectangular DIP to DIP, Reversed 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to DIP, Reversed | |
Number of Positions | 34 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.1"), Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,51000 € | 2,51 € |
| 10 | 2,28400 € | 22,84 € |
| 25 | 2,16360 € | 54,09 € |
| 50 | 2,11320 € | 105,66 € |
| 100 | 2,01260 € | 201,26 € |
| 250 | 1,76100 € | 440,25 € |
| 500 | 1,71068 € | 855,34 € |
| 1.000 | 1,45912 € | 1.459,12 € |
| 2.500 | 1,35849 € | 3.396,22 € |
| Unit Price without VAT: | 2,51000 € |
|---|---|
| Unit Price with VAT: | 2,98690 € |




