


H6MMH-3436M | |
|---|---|
DigiKey Part Number | H6MMH-3436M-ND |
Manufacturer | |
Manufacturer Product Number | H6MMH-3436M |
Description | DIP CABLE - HDM34H/AE34M/HDM34H |
Customer Reference | |
Detailed Description | 34 Position Cable Assembly Rectangular DIP to DIP 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to DIP | |
Number of Positions | 34 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.1"), Board In | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,73000 € | 6,73 € |
| 10 | 6,08200 € | 60,82 € |
| 25 | 5,74520 € | 143,63 € |
| 50 | 5,60500 € | 280,25 € |
| 100 | 5,32490 € | 532,49 € |
| 250 | 4,76436 € | 1.191,09 € |
| 500 | 4,48410 € | 2.242,05 € |
| 1.000 | 3,92359 € | 3.923,59 € |
| Unit Price without VAT: | 6,73000 € |
|---|---|
| Unit Price with VAT: | 8,00870 € |




