


H6MMH-3436G | |
|---|---|
DigiKey Part Number | H6MMH-3436G-ND |
Manufacturer | |
Manufacturer Product Number | H6MMH-3436G |
Description | DIP CABLE - HDM34H/AE34G/HDM34H |
Customer Reference | |
Detailed Description | 34 Position Cable Assembly Rectangular DIP to DIP 3.00' (914.40mm) |
Datasheet | Datasheet |
Category | Length 3.00' (914.40mm) |
Manufacturer Assmann WSW Components | Color Gray, Ribbon |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Usage Socket (0.1"), Board In |
Connector Type DIP to DIP | Cable Termination IDC |
Number of Positions 34 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,95000 € | 4,95 € |
| 10 | 4,49400 € | 44,94 € |
| 25 | 4,25640 € | 106,41 € |
| 50 | 4,15740 € | 207,87 € |
| 100 | 3,95940 € | 395,94 € |
| 250 | 3,46448 € | 866,12 € |
| 500 | 3,36548 € | 1.682,74 € |
| 1.000 | 2,87056 € | 2.870,56 € |
| 2.500 | 2,67260 € | 6.681,50 € |
| Unit Price without VAT: | 4,95000 € |
|---|---|
| Unit Price with VAT: | 5,89050 € |




