


H6MMH-3418M | |
|---|---|
DigiKey Part Number | H6MMH-3418M-ND |
Manufacturer | |
Manufacturer Product Number | H6MMH-3418M |
Description | DIP CABLE - HDM34H/AE34M/HDM34H |
Customer Reference | |
Detailed Description | 34 Position Cable Assembly Rectangular DIP to DIP 1.50' (457.20mm) |
Datasheet | Datasheet |
Category | Length 1.50' (457.20mm) |
Manufacturer Assmann WSW Components | Color Multiple, Ribbon |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Usage Socket (0.1"), Board In |
Connector Type DIP to DIP | Cable Termination IDC |
Number of Positions 34 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,49000 € | 4,49 € |
| 10 | 4,07800 € | 40,78 € |
| 25 | 3,86240 € | 96,56 € |
| 50 | 3,77240 € | 188,62 € |
| 100 | 3,59280 € | 359,28 € |
| 250 | 3,14372 € | 785,93 € |
| 500 | 3,05392 € | 1.526,96 € |
| 1.000 | 2,60480 € | 2.604,80 € |
| 2.500 | 2,42516 € | 6.062,90 € |
| Unit Price without VAT: | 4,49000 € |
|---|---|
| Unit Price with VAT: | 5,34310 € |




