


H3KKH-1018M | |
|---|---|
DigiKey Part Number | H3KKH-1018M-ND |
Manufacturer | |
Manufacturer Product Number | H3KKH-1018M |
Description | IDC CBL - HHPK10H/AE10M/HHPK10H |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Plug to Plug 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Polarizing Key | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,19000 € | 6,19 € |
| 10 | 5,59600 € | 55,96 € |
| 25 | 5,28640 € | 132,16 € |
| 50 | 5,15740 € | 257,87 € |
| 100 | 4,89970 € | 489,97 € |
| 250 | 4,38388 € | 1.095,97 € |
| 500 | 4,12600 € | 2.063,00 € |
| 1.000 | 3,61024 € | 3.610,24 € |
| 2.500 | 3,42973 € | 8.574,33 € |
| Unit Price without VAT: | 6,19000 € |
|---|---|
| Unit Price with VAT: | 7,36610 € |




