


H3KKH-1006M | |
|---|---|
DigiKey Part Number | H3KKH-1006M-ND |
Manufacturer | |
Manufacturer Product Number | H3KKH-1006M |
Description | IDC CBL - HHPK10H/AE10M/HHPK10H |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Plug to Plug 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Polarizing Key | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,64000 € | 5,64 € |
| 10 | 5,10500 € | 51,05 € |
| 25 | 4,82320 € | 120,58 € |
| 50 | 4,70560 € | 235,28 € |
| 100 | 4,47030 € | 447,03 € |
| 250 | 3,99976 € | 999,94 € |
| 500 | 3,76450 € | 1.882,25 € |
| 1.000 | 3,29394 € | 3.293,94 € |
| 2.500 | 3,12924 € | 7.823,10 € |
| Unit Price without VAT: | 5,64000 € |
|---|---|
| Unit Price with VAT: | 6,71160 € |




