


H3KKH-1018G | |
---|---|
DigiKey Part Number | H3KKH-1018G-ND |
Manufacturer | |
Manufacturer Product Number | H3KKH-1018G |
Description | IDC CBL - HHPK10H/AE10G/HHPK10H |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Plug to Plug 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 5,88000 € | 5,88 € |
10 | 5,32200 € | 53,22 € |
25 | 5,02720 € | 125,68 € |
50 | 4,90500 € | 245,25 € |
100 | 4,65960 € | 465,96 € |
250 | 4,16912 € | 1.042,28 € |
500 | 3,92386 € | 1.961,93 € |
1.000 | 3,43338 € | 3.433,38 € |
2.500 | 3,26171 € | 8.154,27 € |
Unit Price without VAT: | 5,88000 € |
---|---|
Unit Price with VAT: | 6,99720 € |


