


H3KKH-1036G | |
---|---|
DigiKey Part Number | H3KKH-1036G-ND |
Manufacturer | |
Manufacturer Product Number | H3KKH-1036G |
Description | IDC CBL - HHPK10H/AE10G/HHPK10H |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Plug to Plug 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 6,30000 € | 6,30 € |
10 | 5,70300 € | 57,03 € |
25 | 5,38720 € | 134,68 € |
50 | 5,25600 € | 262,80 € |
100 | 4,99320 € | 499,32 € |
250 | 4,46756 € | 1.116,89 € |
500 | 4,20476 € | 2.102,38 € |
1.000 | 3,67916 € | 3.679,16 € |
Unit Price without VAT: | 6,30000 € |
---|---|
Unit Price with VAT: | 7,49700 € |


