


H3BWH-1036M | |
|---|---|
DigiKey Part Number | H3BWH-1036M-ND |
Manufacturer | |
Manufacturer Product Number | H3BWH-1036M |
Description | IDC CBL - HHSR10H/AE10M/HHPL10H |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Plug 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Strain Relief (Socket); Flange, Polarizing Key (Plug) | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,54000 € | 4,54 € |
| 10 | 4,11900 € | 41,19 € |
| 25 | 3,90120 € | 97,53 € |
| 50 | 3,81040 € | 190,52 € |
| 100 | 3,62910 € | 362,91 € |
| 250 | 3,17540 € | 793,85 € |
| 500 | 3,08466 € | 1.542,33 € |
| 1.000 | 2,63104 € | 2.631,04 € |
| 2.500 | 2,44959 € | 6.123,98 € |
| Unit Price without VAT: | 4,54000 € |
|---|---|
| Unit Price with VAT: | 5,40260 € |




