


H3BWH-1018M | |
|---|---|
DigiKey Part Number | H3BWH-1018M-ND |
Manufacturer | |
Manufacturer Product Number | H3BWH-1018M |
Description | IDC CBL - HHSR10H/AE10M/HHPL10H |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Plug 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Strain Relief (Socket); Flange, Polarizing Key (Plug) | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,80000 € | 3,80 € |
| 10 | 3,45000 € | 34,50 € |
| 25 | 3,26840 € | 81,71 € |
| 50 | 3,19220 € | 159,61 € |
| 100 | 3,04010 € | 304,01 € |
| 250 | 2,66008 € | 665,02 € |
| 500 | 2,58408 € | 1.292,04 € |
| 1.000 | 2,20407 € | 2.204,07 € |
| 2.500 | 2,05207 € | 5.130,18 € |
| Unit Price without VAT: | 3,80000 € |
|---|---|
| Unit Price with VAT: | 4,52200 € |




