


H3BWH-1036G | |
|---|---|
DigiKey Part Number | H3BWH-1036G-ND |
Manufacturer | |
Manufacturer Product Number | H3BWH-1036G |
Description | IDC CBL - HHSR10H/AE10G/HHPL10H |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Plug 3.00' (914.40mm) |
Datasheet | Datasheet |
Category | Length 3.00' (914.40mm) |
Manufacturer Assmann WSW Components | Features Strain Relief (Socket); Flange, Polarizing Key (Plug) |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 10 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 15.0µin (0.38µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,89000 € | 3,89 € |
| 10 | 3,53700 € | 35,37 € |
| 25 | 3,35040 € | 83,76 € |
| 50 | 3,27220 € | 163,61 € |
| 100 | 3,11650 € | 311,65 € |
| 250 | 2,72692 € | 681,73 € |
| 500 | 2,64902 € | 1.324,51 € |
| 1.000 | 2,25945 € | 2.259,45 € |
| 2.500 | 2,10363 € | 5.259,07 € |
| Unit Price without VAT: | 3,89000 € |
|---|---|
| Unit Price with VAT: | 4,62910 € |




