
DK-2632-10 | |
|---|---|
DigiKey Part Number | AE10457-ND |
Manufacturer | |
Manufacturer Product Number | DK-2632-10 |
Description | FIBER OPTIC CBL LC-SC DUPLEX 10M |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC Duplex To SC Duplex 62.5/125 32.8' (10.0m) |
Datasheet | Datasheet |
Category | Cable Type Buffered Fiber |
Manufacturer Assmann WSW Components | Fiber Type 62.5/125 |
Series | Length - Overall 32.8' (10.0m) |
Packaging Bulk | Type Multimode, Duplex |
Part Status Active | Color - Cable Orange |
1st Connector LC Duplex | Color - Connectors Black, Red |
2nd Connector SC Duplex | Base Product Number |
Cable Diameter 0.12" (3.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,81000 € | 24,81 € |
| 10 | 21,08500 € | 210,85 € |
| 30 | 19,51267 € | 585,38 € |
| 50 | 18,82220 € | 941,11 € |
| 100 | 17,92450 € | 1.792,45 € |
| 250 | 16,80352 € | 4.200,88 € |
| 500 | 16,00264 € | 8.001,32 € |
| Unit Price without VAT: | 24,81000 € |
|---|---|
| Unit Price with VAT: | 29,52390 € |







