Cable Fiber Optic LC Duplex To SC Duplex 62.5/125 23.0' (7.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DK-2632-07

DigiKey Part Number
AE10456-ND
Manufacturer
Manufacturer Product Number
DK-2632-07
Description
FIBER OPTIC CBL LC-SC DUPLEX 7M
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic LC Duplex To SC Duplex 62.5/125 23.0' (7.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Type
Buffered Fiber
Manufacturer
Assmann WSW Components
Fiber Type
62.5/125
Series
Length - Overall
23.0' (7.0m)
Packaging
Bulk
Type
Multimode, Duplex
Part Status
Active
Color - Cable
Orange
1st Connector
LC Duplex
Color - Connectors
Black, Red
2nd Connector
SC Duplex
Base Product Number
Cable Diameter
0.12" (3.0mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1015,99200 €159,92 €
Manufacturers Standard Package
Unit Price without VAT:15,99200 €
Unit Price with VAT:19,03048 €
Alternate Length
FIBER OPTIC CBL LC-SC DUPLEX 1M
In-Stock: 0
Unit Price: 15,75000 €
FIBER OPTIC CBL LC-SC DUPLEX 2M
In-Stock: 0
Unit Price: 16,78000 €
FIBER OPTIC CBL LC-SC DUPLEX 3M
In-Stock: 0
Unit Price: 14,97600 €
FIBER OPTIC CBL LC-SC DUPLEX 5M
In-Stock: 0
Unit Price: 19,83000 €
FIBER OPTIC CBL LC-SC DUPLEX 10M
In-Stock: 0
Unit Price: 24,81000 €