DIGITUS-DK-2632-SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DK-2632-05

DigiKey Part Number
AE10455-ND
Manufacturer
Manufacturer Product Number
DK-2632-05
Description
FIBER OPTIC CBL LC-SC DUPLEX 5M
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic LC Duplex To SC Duplex 62.5/125 16.4' (5.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
Packaging
Bulk
Part Status
Active
1st Connector
LC Duplex
2nd Connector
SC Duplex
Cable Diameter
0.12" (3.0mm)
Cable Type
Buffered Fiber
Features
-
Fiber Type
62.5/125
Length - Overall
16.4' (5.0m)
Type
Multimode, Duplex
Ratings
-
Bend Radius
-
Color - Cable
Orange
Color - Connectors
Black, Red
Insertion Loss
-
Jacket (Insulation) Material
-
Return Loss
-
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
120,82000 €20,82 €
1017,69700 €176,97 €
3016,37733 €491,32 €
5015,79760 €789,88 €
10015,04400 €1.504,40 €
25014,10312 €3.525,78 €
50013,43088 €6.715,44 €
Manufacturers Standard Package
Unit Price without VAT:20,82000 €
Unit Price with VAT:24,77580 €
Alternate Length
FIBER OPTIC CBL LC-SC DUPLEX 1M
In-Stock: 0
Unit Price: 16,55000 €
FIBER OPTIC CBL LC-SC DUPLEX 2M
In-Stock: 0
Unit Price: 17,62000 €
FIBER OPTIC CBL LC-SC DUPLEX 3M
In-Stock: 0
Unit Price: 15,88800 €
FIBER OPTIC CBL LC-SC DUPLEX 7M
In-Stock: 0
Unit Price: 16,79800 €
FIBER OPTIC CBL LC-SC DUPLEX 10M
In-Stock: 0
Unit Price: 26,06000 €