Cable Fiber Optic SC Duplex To SC Duplex 62.5/125 32.8' (10.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DK-2622-10

DigiKey Part Number
AE10444-ND
Manufacturer
Manufacturer Product Number
DK-2622-10
Description
FIBER OPTIC CBL SC-SC DUPLEX 10M
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic SC Duplex To SC Duplex 62.5/125 32.8' (10.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Type
Buffered Fiber
Manufacturer
Assmann WSW Components
Fiber Type
62.5/125
Series
Length - Overall
32.8' (10.0m)
Packaging
Bulk
Type
Multimode, Duplex
Part Status
Active
Color - Cable
Orange
1st Connector
SC Duplex
Color - Connectors
White
2nd Connector
SC Duplex
Base Product Number
Cable Diameter
0.12" (3.0mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 43
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
122,14000 €22,14 €
1018,81400 €188,14 €
3017,41033 €522,31 €
5016,79420 €839,71 €
10015,99320 €1.599,32 €
25014,99296 €3.748,24 €
50014,27842 €7.139,21 €
Manufacturers Standard Package
Unit Price without VAT:22,14000 €
Unit Price with VAT:26,34660 €
Alternate Length
FIBER OPTIC CBL SC-SC DUPLEX 1M
In-Stock: 10
Unit Price: 14,98000 €
FIBER OPTIC CBL SC-SC DUPLEX 2M
In-Stock: 10
Unit Price: 14,61000 €
FIBER OPTIC CBL SC-SC DUPLEX 3M
In-Stock: 2
Unit Price: 15,03000 €
FIBER OPTIC CBL SC-SC DUPLEX 5M
In-Stock: 4
Unit Price: 17,09000 €
FIBER OPTIC CBL SC-SC DUPLEX 7M
In-Stock: 7
Unit Price: 16,19000 €