
DK-2622-07 | |
|---|---|
DigiKey Part Number | AE10443-ND |
Manufacturer | |
Manufacturer Product Number | DK-2622-07 |
Description | FIBER OPTIC CBL SC-SC DUPLEX 7M |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic SC Duplex To SC Duplex 62.5/125 23.0' (7.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | SC Duplex | |
2nd Connector | SC Duplex | |
Cable Diameter | 0.12" (3.0mm) | |
Cable Type | Buffered Fiber | |
Features | - | |
Fiber Type | 62.5/125 | |
Length - Overall | 23.0' (7.0m) | |
Type | Multimode, Duplex | |
Ratings | - | |
Bend Radius | - | |
Color - Cable | Orange | |
Color - Connectors | White | |
Insertion Loss | - | |
Jacket (Insulation) Material | - | |
Return Loss | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,01000 € | 17,01 € |
| 10 | 14,45100 € | 144,51 € |
| 30 | 13,37200 € | 401,16 € |
| 50 | 12,89880 € | 644,94 € |
| 100 | 12,28350 € | 1.228,35 € |
| 250 | 11,51516 € | 2.878,79 € |
| 500 | 10,96620 € | 5.483,10 € |
| Unit Price without VAT: | 17,01000 € |
|---|---|
| Unit Price with VAT: | 20,24190 € |







