
DK-2622-01 | |
|---|---|
DigiKey Part Number | AE10439-ND |
Manufacturer | |
Manufacturer Product Number | DK-2622-01 |
Description | FIBER OPTIC CBL SC-SC DUPLEX 1M |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic SC Duplex To SC Duplex 62.5/125 3.3' (1.0m) |
Datasheet | Datasheet |
Category | Cable Type Buffered Fiber |
Manufacturer Assmann WSW Components | Fiber Type 62.5/125 |
Series | Length - Overall 3.3' (1.0m) |
Packaging Bulk | Type Multimode, Duplex |
Part Status Active | Color - Cable Orange |
1st Connector SC Duplex | Color - Connectors White |
2nd Connector SC Duplex | Base Product Number |
Cable Diameter 0.12" (3.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,98000 € | 14,98 € |
| 10 | 12,72400 € | 127,24 € |
| 30 | 11,77433 € | 353,23 € |
| 50 | 11,35760 € | 567,88 € |
| 100 | 10,81570 € | 1.081,57 € |
| 250 | 10,13912 € | 2.534,78 € |
| 500 | 9,65574 € | 4.827,87 € |
| Unit Price without VAT: | 14,98000 € |
|---|---|
| Unit Price with VAT: | 17,82620 € |







