
AWH 64G-E202-IDC | |
|---|---|
DigiKey Part Number | HHPL64H-ND |
Manufacturer | |
Manufacturer Product Number | AWH 64G-E202-IDC |
Description | CONN HEADER 64POS IDC GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 64 Position Rectangular Header Connector IDC Gold |
Datasheet | Datasheet |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer Assmann WSW Components | Mounting Type Panel Mount |
Packaging Tube | Cable Termination IDC |
Part Status Active | Wire Type Ribbon Cable |
Connector Type Header | Features Feed Through |
Contact Type Male Pin | Contact Finish Gold |
Number of Positions 64 | Color Gray |
Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,11000 € | 5,11 € |
| 12 | 4,28417 € | 51,41 € |
| 100 | 3,68850 € | 368,85 € |
| 500 | 3,29266 € | 1.646,33 € |
| 1.000 | 3,13561 € | 3.135,61 € |
| Unit Price without VAT: | 5,11000 € |
|---|---|
| Unit Price with VAT: | 6,08090 € |











