


H3AWH-6436M | |
|---|---|
DigiKey Part Number | H3AWH-6436M-ND |
Manufacturer | |
Manufacturer Product Number | H3AWH-6436M |
Description | IDC CBL - HHSC64H/AE64M/HHPL64H |
Customer Reference | |
Detailed Description | 64 Position Cable Assembly Rectangular Socket to Plug 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 64 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Flange, Polarizing Key | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,91000 € | 14,91 € |
| 10 | 12,92300 € | 129,23 € |
| 25 | 12,24840 € | 306,21 € |
| 50 | 12,07100 € | 603,55 € |
| 100 | 10,65080 € | 1.065,08 € |
| 250 | 9,94072 € | 2.485,18 € |
| 500 | 9,72770 € | 4.863,85 € |
| Unit Price without VAT: | 14,91000 € |
|---|---|
| Unit Price with VAT: | 17,74290 € |




