


H3DWH-6436G | |
|---|---|
DigiKey Part Number | H3DWH-6436G-ND |
Manufacturer | |
Manufacturer Product Number | H3DWH-6436G |
Description | IDC CBL - HHKR64H/AE64G/HHPL64H |
Customer Reference | |
Detailed Description | 64 Position Cable Assembly Rectangular Socket to Plug 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 64 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key, Strain Relief (Socket); Flange, Polarizing Key (Plug) | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,15000 € | 11,15 € |
| 10 | 9,88200 € | 98,82 € |
| 25 | 9,50200 € | 237,55 € |
| 50 | 9,12200 € | 456,10 € |
| 100 | 8,61520 € | 861,52 € |
| 250 | 7,85508 € | 1.963,77 € |
| 500 | 7,34830 € | 3.674,15 € |
| 1.000 | 6,74017 € | 6.740,17 € |
| Unit Price without VAT: | 11,15000 € |
|---|---|
| Unit Price with VAT: | 13,26850 € |




