
AWH 40G-E202-IDC | |
|---|---|
DigiKey Part Number | HHPL40H-ND |
Manufacturer | |
Manufacturer Product Number | AWH 40G-E202-IDC |
Description | CONN HEADER 40POS IDC GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 40 Position Rectangular Header Connector IDC Gold |
Datasheet | Datasheet |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer Assmann WSW Components | Mounting Type Panel Mount |
Packaging Tube | Cable Termination IDC |
Part Status Active | Wire Type Ribbon Cable |
Connector Type Header | Features Feed Through |
Contact Type Male Pin | Contact Finish Gold |
Number of Positions 40 | Color Gray |
Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,30000 € | 3,30 € |
| 12 | 2,76667 € | 33,20 € |
| 102 | 2,37843 € | 242,60 € |
| 504 | 2,12484 € | 1.070,92 € |
| 1.002 | 2,02432 € | 2.028,37 € |
| Unit Price without VAT: | 3,30000 € |
|---|---|
| Unit Price with VAT: | 3,92700 € |









