


H3BWH-4006G | |
|---|---|
DigiKey Part Number | H3BWH-4006G-ND |
Manufacturer | |
Manufacturer Product Number | H3BWH-4006G |
Description | IDC CBL - HHSR40H/AE40G/HHPL40H |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular Socket to Plug 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Category | Length 0.500' (152.40mm, 6.00") |
Manufacturer Assmann WSW Components | Features Strain Relief (Socket); Flange, Polarizing Key (Plug) |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 40 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 15.0µin (0.38µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,19000 € | 4,19 € |
| 10 | 3,80300 € | 38,03 € |
| 25 | 3,60200 € | 90,05 € |
| 50 | 3,51820 € | 175,91 € |
| 100 | 3,35070 € | 335,07 € |
| 250 | 2,93188 € | 732,97 € |
| 500 | 2,84810 € | 1.424,05 € |
| 1.000 | 2,42926 € | 2.429,26 € |
| 2.500 | 2,26173 € | 5.654,32 € |
| Unit Price without VAT: | 4,19000 € |
|---|---|
| Unit Price with VAT: | 4,98610 € |




