


H3WWH-4018G | |
|---|---|
DigiKey Part Number | H3WWH-4018G-ND |
Manufacturer | |
Manufacturer Product Number | H3WWH-4018G |
Description | IDC CBL - HHPL40H/AE40G/HHPL40H |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular Plug to Plug 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Flange, Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,28000 € | 7,28 € |
| 10 | 6,55500 € | 65,55 € |
| 25 | 6,17520 € | 154,38 € |
| 50 | 6,01700 € | 300,85 € |
| 100 | 5,85850 € | 585,85 € |
| 250 | 5,22520 € | 1.306,30 € |
| 500 | 4,90852 € | 2.454,26 € |
| 1.000 | 4,33848 € | 4.338,48 € |
| Unit Price without VAT: | 7,28000 € |
|---|---|
| Unit Price with VAT: | 8,66320 € |




