
AT-C-26-4/4/W-7 | |
|---|---|
DigiKey Part Number | A1441R-07C-ND |
Manufacturer | |
Manufacturer Product Number | AT-C-26-4/4/W-7 |
Description | CABLE MOD 4P4C PLUG TO PLUG 7' |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 4p4c (RJ9, RJ10, RJ22) 7.00' (2.13m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Flat, Coiled Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 4p4c (RJ9, RJ10, RJ22) | |
Length | 7.00' (2.13m) | |
Shielding | Unshielded | |
Color | White | |
Features | - | |
Style | Standard | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 € | 4,41 € |
| 10 | 3,59600 € | 35,96 € |
| 25 | 3,31440 € | 82,86 € |
| 50 | 3,11680 € | 155,84 € |
| 100 | 2,93090 € | 293,09 € |
| 250 | 2,70220 € | 675,55 € |
| 500 | 2,54126 € | 1.270,63 € |
| 1.000 | 2,42916 € | 2.429,16 € |
| Unit Price without VAT: | 4,41000 € |
|---|---|
| Unit Price with VAT: | 5,24790 € |






