
AT-C-26-4/4/W-14 | |
|---|---|
DigiKey Part Number | A1441R-14C-ND |
Manufacturer | |
Manufacturer Product Number | AT-C-26-4/4/W-14 |
Description | CABLE MOD 4P4C PLUG TO PLUG 14' |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 4p4c (RJ9, RJ10, RJ22) 14.00' (4.27m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Flat, Coiled Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 4p4c (RJ9, RJ10, RJ22) | |
Length | 14.00' (4.27m) | |
Shielding | Unshielded | |
Color | White | |
Features | - | |
Style | Standard | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,53000 € | 6,53 € |
| 10 | 5,32000 € | 53,20 € |
| 25 | 4,90400 € | 122,60 € |
| 50 | 4,61140 € | 230,57 € |
| 100 | 4,33660 € | 433,66 € |
| 250 | 3,99836 € | 999,59 € |
| 500 | 3,76028 € | 1.880,14 € |
| 1.000 | 3,72859 € | 3.728,59 € |
| Unit Price without VAT: | 6,53000 € |
|---|---|
| Unit Price with VAT: | 7,77070 € |






