
AT-C-26-4/4/B-7 | |
|---|---|
DigiKey Part Number | A1442R-07C-ND |
Manufacturer | |
Manufacturer Product Number | AT-C-26-4/4/B-7 |
Description | CABLE MOD 4P4C PLUG TO PLUG 7' |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 4p4c (RJ9, RJ10, RJ22) 7.00' (2.13m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Cable Type | Flat, Coiled Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 4p4c (RJ9, RJ10, RJ22) | |
Length | 7.00' (2.13m) | |
Shielding | Unshielded | |
Color | Black | |
Features | - | |
Style | Standard | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,54000 € | 2,54 € |
| 10 | 2,15500 € | 21,55 € |
| 25 | 2,02000 € | 50,50 € |
| 50 | 1,92360 € | 96,18 € |
| 100 | 1,83160 € | 183,16 € |
| 250 | 1,71692 € | 429,23 € |
| 500 | 1,63496 € | 817,48 € |
| 1.000 | 1,55697 € | 1.556,97 € |
| 2.500 | 1,45956 € | 3.648,90 € |
| Unit Price without VAT: | 2,54000 € |
|---|---|
| Unit Price with VAT: | 3,02260 € |






