Direct
Direct

AK672/3-3-R | |
|---|---|
DigiKey Part Number | AE10642-ND |
Manufacturer | |
Manufacturer Product Number | AK672/3-3-R |
Description | CABLE A PLUG TO B PLUG 9.84' |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to B Male 9.84' (3.00m) Shielded |
Datasheet | Datasheet |
Category | Specifications USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) |
Mfr | Transfer Rate 5Gbps |
Packaging Bag | Wire Gauge 28 AWG, 28 AWG, 28 AWG |
Part Status Obsolete | Shielding Shielded |
Configuration | Color Black |
Length 9.84' (3.00m) | Features Data Transfer and Charge |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 103-1030-BL-00300 | CNC Tech | 404 | 1175-1142-ND | 15,46000 € | Direct |
| 3023027-03M | Qualtek | 0 | Q547-ND | 10,47000 € | Direct |
| 45-1432-3 | GC Electronics | 15 | GC14323-ND | 13,02000 € | Direct |







