
103-1030-BL-00300 | |
|---|---|
DigiKey Part Number | 1175-1142-ND |
Manufacturer | |
Manufacturer Product Number | 103-1030-BL-00300 |
Description | CABLE A PLUG TO B PLUG 9.84' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to B Male 9.84' (3.00m) Shielded |
Datasheet | Datasheet |
Category | Transfer Rate 5Gbps |
Mfr | Wire Gauge 24 AWG, 28 AWG, 28 AWG |
Packaging Box | Shielding Shielded |
Part Status Active | Color Black |
Configuration | Features Data Transfer and Charge |
Length 9.84' (3.00m) | Base Product Number |
Specifications USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,46000 € | 15,46 € |
| 10 | 13,13900 € | 131,39 € |
| 30 | 12,15800 € | 364,74 € |
| 50 | 11,72760 € | 586,38 € |
| 100 | 11,16820 € | 1.116,82 € |
| 250 | 10,46956 € | 2.617,39 € |
| 500 | 9,97042 € | 4.985,21 € |
| Unit Price without VAT: | 15,46000 € |
|---|---|
| Unit Price with VAT: | 18,39740 € |



