Direct

AK672/3-5-R | |
|---|---|
DigiKey Part Number | AE10643-ND |
Manufacturer | |
Manufacturer Product Number | AK672/3-5-R |
Description | CABLE A PLUG TO B PLUG 16.4' |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to B Male 16.40' (5.00m) Shielded |
Datasheet | Datasheet |
Category | Specifications USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) |
Mfr | Transfer Rate 5Gbps |
Packaging Bag | Wire Gauge 28 AWG, 28 AWG, 28 AWG |
Part Status Obsolete | Shielding Shielded |
Configuration | Color Black |
Length 16.40' (5.00m) | Features Data Transfer and Charge |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 103-1030-BL-F0500 | CNC Tech | 72 | 1175-1807-ND | 21,25000 € | Direct |
| U322-015 | Eaton Tripp Lite | 36 | TL797-ND | 15,36000 € | Similar |






